text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS9N60APBF

Single N-Channel 600 V 0.75 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Vishay IRFS9N60APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 170|W
Qg Gate Charge: 49nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
50
$1.40
200
$1.38
750
$1.36
2,500+
$1.33
Product Variant Information section