text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU3410PBF

Single N-Channel 100 V 39 mOhm 37 nC HEXFET® Power Mosfet - TO-251AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFU3410PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 37nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Unit Price
75
$0.43
375
$0.415
1,500
$0.405
3,750
$0.40
9,375+
$0.385
Product Variant Information section