text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU3607PBF

Single N-Channel 75 V 9 mOhm 56 nC HEXFET® Power Mosfet - TO-251AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1143
Product Specification Section
Infineon IRFU3607PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 140|W
Qg Gate Charge: 56nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$2,790.00
USD
Quantity
Unit Price
75
$0.99
300
$0.965
1,125
$0.94
2,250
$0.93
5,625+
$0.90
Product Variant Information section