text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU9010PBF

Single P-Channel 50 V 0.5 Ohms Through Hole Power Mosfet - IPAK (TO-251)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFU9010PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 9.1nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,815.00
USD
Quantity
Unit Price
50
$0.655
250
$0.635
1,000
$0.62
2,500
$0.605
6,250+
$0.585
Product Variant Information section