Manufacturer Part #
IRLTS6342TRPBF
Single N-Channel 30 V 17.5 mOhm 11 nC HEXFET® Power Mosfet - TSOP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRLTS6342TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 17.5mΩ |
| Rated Power Dissipation: | 2|W |
| Qg Gate Charge: | 11nC |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The IRLTS6342TRPBF is a part of IRLTS6342 series HEXFET power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in TSOP-6 package.
Features:
- Industry-Standard TSOP-6 Package
- RoHS Compliant Containing no Lead, no Bromide and no Halogen
- MSL1, Consumer Qualification
- Multi-Vendor Compatibility
- Environmentally Friendlier
- Increased Reliability
Applications:
- System/Load switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.106
9,000
$0.103
15,000
$0.102
30,000
$0.10
60,000+
$0.0979
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount