Manufacturer Part #
IRLU014PBF
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:TO-251 (IPAK) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Vishay IRLU014PBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Part Status:
Vishay IRLU014PBF - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.2Ω |
| Rated Power Dissipation: | 25|W |
| Qg Gate Charge: | 8.4nC |
| Package Style: | TO-251 (IPAK) |
| Mounting Method: | Through Hole |
Features & Applications
Vishay has set an important precedent in MOSFET technology through the IRLU014 series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.
The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.
By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.
Perfect for both commercial and industrial applications, the IRLU014 (this part is lead free) has the capacity to operate at 60V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 0.20 Ohms). Repetitively avalanche rated, the IRLU014 is able to reduce power dissipation levels to approximately 25 watts. The IRLU014 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-251 package format.
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Through Hole