text.skipToContent text.skipToNavigation

Manufacturer Part #

MGSF2N02ELT1G

N-Channel 20 V 85 mOhm 1.25 W Surface Mount Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi MGSF2N02ELT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 3.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$927.00
USD
Quantity
Unit Price
3,000
$0.106
9,000
$0.103
15,000
$0.102
30,000
$0.10
60,000+
$0.0976
Product Variant Information section