text.skipToContent text.skipToNavigation

Manufacturer Part #

NTD3055L104T4G

N-Channel 60 V 104 mOhm 48 W Tab Mount Power MOSFET - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2440
Product Specification Section
onsemi NTD3055L104T4G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 104mΩ
Rated Power Dissipation: 48|W
Qg Gate Charge: 20nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
2,500
$0.31
7,500
$0.305
12,500+
$0.30