text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMS4177PR2G

P-Channel 30 V 12 mOhm 29 nC Surface Mount Power Mosfet -SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMS4177PR2G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 12mΩ
Rated Power Dissipation: 0.84W
Qg Gate Charge: 55nC
Gate-Source Voltage-Max [Vgss]: 20V
Turn-on Delay Time: 18ns
Turn-off Delay Time: 64ns
Rise Time: 13ns
Fall Time: 36ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 3100pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Unit Price
2,500
$0.43
5,000
$0.425
10,000
$0.42
12,500+
$0.415
Product Variant Information section