text.skipToContent text.skipToNavigation

Manufacturer Part #

NTZD5110NT1G

Dual N-Channel 60 V 1.6 Ohm 250 mW Small Signal MOSFET - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
onsemi NTZD5110NT1G - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 250|mW
Qg Gate Charge: 0.7nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,632.00
USD
Quantity
Unit Price
4,000
$0.137
8,000
$0.136
16,000
$0.134
60,000+
$0.131
Product Variant Information section