Manufacturer Part #
RTL035N03TR
N-Channel 1 W 30 V 79 mOhm Surface Mount 2.5 V Drive MosFet - TUMT-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TUMT-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RTL035N03TR - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 79mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 6.4nC |
| Package Style: | TUMT-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
45,000+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TUMT-6
Mounting Method:
Surface Mount