text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4456DY-T1-E3

Single N-Channel 40 V 0.0038 Ohm Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI4456DY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.0038Ω
Rated Power Dissipation: 7.8|W
Qg Gate Charge: 122nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The SI4456DY-T1-E3 is a N-Channel 40-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SO-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET® Gen II Power MOSFET
  • 100 % Rg and UIS Tested

Applications:

  • Secondary Rectification
  • Point of Load
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
47 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,075.00
USD
Quantity
Unit Price
2,500+
$2.03
Product Variant Information section