text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5515CDC-T1-GE3

N/P-CH 1206-8 CHIPFET 20V 40/100MOHM @ 4.5V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay SI5515CDC-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 36mΩ/100mΩ
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 7.5nC/7nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000
$0.575
6,000
$0.57
9,000
$0.565
12,000+
$0.56
Product Variant Information section