text.skipToContent text.skipToNavigation

Manufacturer Part #

SIRA00DP-T1-GE3

Single N-Channel 30 V 4 mOhm SMT TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIRA00DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1mΩ
Rated Power Dissipation: 6.25|W
Qg Gate Charge: 147nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Features & Applications

The SIRA00DP-T1-GE3 is a part of SIRA00DP series N-Channel MosFet. It has an operating temperature ranging from -55°C to +150°C and its available in SOIC-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Gen IV Power MOSFET
  • 100 % Rg and UIS Tested
  • Compliant to RoHS Directive 2002/95/EC
  • Drain-Source Voltage: 30 V
  • Maximum Power Dissipation: 66.6 W

Applications:

  • Switch Mode Power Supplies
  • Personal Computers and Servers
  • Telecom Bricks
  • VRM’s and POL
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,775.00
USD
Quantity
Unit Price
3,000
$0.925
6,000+
$0.905
Product Variant Information section