text.skipToContent text.skipToNavigation

Manufacturer Part #

SISB46DN-T1-GE3

Dual N-Channel 40 V 11.71 mOhm 23 W TrenchFET Gen IV Mosfet-PowerPAK 1212-8 Dual

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SISB46DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 11.71mΩ
Rated Power Dissipation: 23W
Qg Gate Charge: 14.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 34A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 13ns
Rise Time: 56ns
Fall Time: 27ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 1100pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000
$0.305
15,000+
$0.30
Product Variant Information section