text.skipToContent text.skipToNavigation

Manufacturer Part #

STB55NF06LT4

N-Channel 60 V 18 mΩ SMT STripFET II Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB55NF06LT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 95|W
Qg Gate Charge: 37nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,210.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
4,000
$0.60
5,000
$0.595
15,000+
$0.58
Product Variant Information section