text.skipToContent text.skipToNavigation

Manufacturer Part #

STL16N65M2

650 V 0.325 Ohm typ., 7.5 A N-Channel MDmesh M2 Power Mosfet - PowerFLAT™ 5x6 HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL16N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 395mΩ
Rated Power Dissipation: 56|W
Qg Gate Charge: 19.5nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,660.00
USD
Quantity
Unit Price
3,000+
$1.22
Product Variant Information section