text.skipToContent text.skipToNavigation

Manufacturer Part #

STP34N65M5

STP34N65M5 Series N Channel 650 V 0.11 Ohm MDmesh™ V Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP34N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 62.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,390.00
USD
Quantity
Unit Price
50
$3.51
150
$3.46
500
$3.41
1,000
$3.39
2,000+
$3.34
Product Variant Information section