text.skipToContent text.skipToNavigation

Manufacturer Part #

STW12NK90Z

N-Channel 900 V 0.88 Ohm Flange Mount SuperMESH Power MosFet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
STMicroelectronics STW12NK90Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.88Ω
Rated Power Dissipation: 230|W
Qg Gate Charge: 152nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The STW12NK90Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatibility

Applications:

  • Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,532.00
USD
Quantity
Unit Price
10
$4.40
30
$4.34
100
$4.28
300
$4.22
1,000+
$4.11
Product Variant Information section