text.skipToContent text.skipToNavigation

Manufacturer Part #

STW34NM60N

N-Channel 600 V 105 mOhm Flange Mount MDmesh™ II Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW34NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 210|W
Qg Gate Charge: 80nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,480.00
USD
Quantity
Unit Price
4
$5.95
20
$5.89
75
$5.84
200
$5.80
750+
$5.72
Product Variant Information section