text.skipToContent text.skipToNavigation

Manufacturer Part #

6LF22XWA/1SB

Industrial Non Rechargable 9 V Alkaline Battery

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 6LF22XWA/1SB - Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 9V
Rechargeable: No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.90
USD
Quantity
Unit Price
210
$1.69
420+
$1.66
Product Variant Information section