text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT-12VRLA

BAT Series 210 x 210 x 210 mm 24 V 12 Ah Backup Enclosure with VRLA Batteries

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation BAT-12VRLA - Technical Attributes
Attributes Table
Chemistry: Lead Acid
Rated Voltage: 24V
Capacity: 12Ah
Rechargeable: Yes
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$531.95
USD
Quantity
Unit Price
1+
$531.95
Product Variant Information section