text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT-3.4VRLA

BAT Series 82 x 200 x 160 mm 24 V 3.2 Ah Backup Enclosure with VRLA Batteries

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation BAT-3.4VRLA - Technical Attributes
Attributes Table
Chemistry: Lead Acid
Rated Voltage: 24V
Capacity: 3.2Ah
Rechargeable: Yes
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$289.87
USD
Quantity
Unit Price
1
$289.87
2
$282.89
3+
$276.07
Product Variant Information section