Manufacturer Part #
BK-80AAAB9B
BATTERY NIMH 1.2V 750MAH AAA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1380 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry BK-80AAAB9B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
05/29/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry BK-80AAAB9B - Technical Attributes
Attributes Table
| Chemistry: | Nickel Metal Hydride |
| Rated Voltage: | 1.2V |
| Battery Cell Size: | AAA |
| Capacity: | 750mAh |
| Rechargeable: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,380+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
1380 per Box