text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-1/2AAE2PN

BATTERY LITHIUM 3V 1/2 AA

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry BR-1/2AAE2PN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: 1/2 AA
Capacity: 1Ah
Rechargeable: No
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$604.00
USD
Quantity
Unit Price
200+
$3.02
Product Variant Information section