Manufacturer Part #
BR-1632A/GAN
BATTERY LITHIUM 3V COIN 16MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry BR-1632A/GAN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
07/16/2025 Details and Download
The purpose of this notice is to inform you of the carton label changes for lithium product that is produced in our China, Japan and Indonesia facilities.Reason for Change Panasonic is making these changes to meet new Dangerous Goods and National and Global labeling requirements. Affected Products :CR Coin Cells, BR Coin Cells, CR Cylindrical Cells, BR Cylindrical Cells, ML Rechargeable Coin Cells, VL Rechargeable Coin Cells produced in China, Japan and Indonesia facilities.
Part Status:
Active
Active
Panasonic Industry BR-1632A/GAN - Technical Attributes
Attributes Table
| Chemistry: | Lithium Metal |
| Rated Voltage: | 3V |
| Battery Cell Size: | Coin 16 mm |
| Capacity: | 120mAh |
| Rechargeable: | No |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,200+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
1200 per Box
Mounting Method:
PCB Mount