text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1220 MFR.IB

CR Series Ø 12.5 mm 40 mAh Coin Cell Battery Bulk Multi-Cell Plastic Tray

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Renata Batteries CR1220 MFR.IB - Technical Attributes
Attributes Table
Chemistry: Carbon Zinc
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 40mAh
Rechargeable: Yes
Mounting Method: Fuse Block / Clip / Holder
Features & Applications

Renata Batteries subsidiary of the Swatch Group Ltd,  was originally founded in Switzerland in 1952 producing mechanical parts found in wristwatches. As time and technology advanced so did Renata and since the 1970’s they have become a world leader in the manufacturing of high quality button cell batteries. These button cells come in variety of chemistries, silver oxide, zinc air and lithium, as well as a vast array of sizes and are used in countless application in almost every industry from Commercial to  Medical to Military. Renata manages the whole production process from their facility in Switzerland to ensure the highest quality standards and the highest quality product.

The 3 volt Lithium Coin Cell batteries are the most common batteries in the industry today,  as they provide the most power in their compact design, Renata’s coin cell batteries are called out as the CR Series. This CR Series is used in various industries, its usage continues grow as does the need for high quality batteries in the ever expanding market for hand held devices.

Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.20
USD
Quantity
Unit Price
40
$0.63
120
$0.615
200
$0.605
600
$0.59
1,000+
$0.575
Product Variant Information section