text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1225 SC

CR1225 Series Ø12.5 x 2.5 mm 3 V 48 mAh Swiss Made Lithium Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries CR1225 SC - Technical Attributes
Attributes Table
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 48mAh
Rechargeable: No
Number of Cells: 1
Discharge Current: 1mA
Diameter: 12.5mm
Operating Temp Range: -40°C to +85°C
Dimension: H  2.5mm x D  12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.50
USD
Quantity
Unit Price
30
$0.825
100
$0.80
200
$0.785
400
$0.775
750+
$0.75
Product Variant Information section