text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2032 MFR AH1

CR2032 Series 3 V 225 mAh Non-Rechargeable 20 x 3.2 mm Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries CR2032 MFR AH1 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 225mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$17.10
USD
Quantity
Unit Price
25
$0.684
75
$0.666
250
$0.647
500
$0.637
1,000+
$0.616
Product Variant Information section