text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2320SM

3 V 150 mAh Non-Rechargeable 23.0 x 2.3 mm Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries CR2320SM - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 23 mm
Capacity: 150mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$342.50
USD
Quantity
Unit Price
250
$1.37
500
$1.36
625+
$1.35
Product Variant Information section