text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2325FV-LF

Coin Cell Battery with Leads 3V 2-PIN VERT 190mAh 23.0 x 2.5mm

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries CR2325FV-LF - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Capacity: 190mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$30.75
USD
Quantity
Unit Price
25
$1.23
75
$1.21
125
$1.20
375
$1.18
625+
$1.17
Product Variant Information section