text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2430.SC

CR2430 Series Ø 24.5 mm 3 V 285 mAh Swiss Made Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries CR2430.SC - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 285mAh
Rechargeable: No
Discharge Current: 0.5mA
Termination Style: Vertical / SMT
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$293.80
USD
Quantity
Unit Price
260
$1.13
520+
$1.11
Product Variant Information section