text.skipToContent text.skipToNavigation

Manufacturer Part #

HHR-200AB20

HHR200A 4/5 A Size 1.2 V 2040 mAh Cylindrical Nickel Metal Hydride Battery

ECAD Model:
Mfr. Name: Panasonic Energy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Energy HHR-200AB20 - Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.2V
Battery Cell Size: 4/5 A
Capacity: 2040mAh
Rechargeable: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,116.00
USD
Quantity
Unit Price
360+
$3.10
Product Variant Information section