text.skipToContent text.skipToNavigation

Manufacturer Part #

L91

Size AA 1.5V 3000 mAh Non Rechargeable Ultimate Lithium Cylindrical Cell Battery

ECAD Model:
Mfr. Name: Energizer
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Energizer L91 - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 1.5V
Battery Cell Size: AA
Rechargeable: No
Number of Cells: 1
Discharge Current: 2.5A
Diameter: 14.5mm
Operating Temp Range: -40°C to +60°C
Storage Temperature Range: -40°C to +60°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.60
USD
Quantity
Unit Price
12
$2.55
20
$2.53
80
$2.47
120
$2.46
300+
$2.40
Product Variant Information section