Manufacturer Part #
LR6XWA/BXU
Alkaline, size AA, 1.5V cylindrical cell.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Snap Fit | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Panasonic Industry LR6XWA/BXU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry LR6XWA/BXU - Technical Attributes
Attributes Table
| Chemistry: | Alkaline |
| Rated Voltage: | 1.5V |
| Rechargeable: | No |
| Number of Cells: | 1 |
| Operating Temp Range: | -20°C to +54°C |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.24
1,000
$0.235
2,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Snap Fit