text.skipToContent text.skipToNavigation

Manufacturer Part #

M4T28-BR12SH1

M4T28 Series 2.8 V 48 mAh Surface Mount Timekeeper® Snaphat - SOIC-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2517
Product Specification Section
STMicroelectronics M4T28-BR12SH1 - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 2.8V
Capacity: 48mAh
Rechargeable: No
Termination Style: PC Pin
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M4T28-BR12SH1 is a part of M4T28 series RTC. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-28 Packaging.

The M4TXX-BR12SH SNAPHAT® top is a detachable lithium power source for ST's non-volatile TIMEKEEPER® surface-mount SOIC (MH) package (28- and 44-pin).

Features:

  • Provides battery backup power for non-volatile TIMEKEEPER® and supervisor devices in the 28- or 44-pin SNAPHAT® SOIC package
  • Removable battery avoids heat associated with surface mount process
  • Snaps directly onto surface-mounted SNAPHAT SOIC
  • Choice of battery capacities: 48 mAh
  • Keyed insertion to ensure proper assembly
  • Removable for replacement and proper disposal
  • Pb-free package
  • Available in Ecopack® packages, tubes or tape & reel
Pricing Section
Global Stock:
2,944
USA:
2,944
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
23
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.77
USD
Quantity
Unit Price
23
$4.99
69
$4.91
115
$4.88
460
$4.79
690+
$4.73