Manufacturer Part #
TL-2300/S
Lithium D with Axial Pins 3.6 V 16.50 Ah Cylindrical Cell Battery
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Tadiran Batteries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tadiran Batteries TL-2300/S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tadiran Batteries TL-2300/S - Technical Attributes
Attributes Table
| Chemistry: | Lithium |
| Rated Voltage: | 3.6V |
| Battery Cell Size: | D |
| Capacity: | 16.5Ah |
| Rechargeable: | No |
| Number of Cells: | 1 |
| Operating Temp Range: | -55°C to +85°C |
| Dimension: | H 61.5mm x D 32.9mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$15.19
40+
$14.99
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray