Manufacturer Part #
TL-4934/P
1/10D 3.6V 1Ah DIA 32.9mm HT 6.5mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tadiran Batteries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:64 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tadiran Batteries TL-4934/P - Technical Attributes
Attributes Table
| Chemistry: | Lithium |
| Rated Voltage: | 3.6V |
| Battery Cell Size: | 1/10 D |
| Capacity: | 1Ah |
| Rechargeable: | No |
| Number of Cells: | 1 |
| Termination Style: | PC Pin |
| Operating Temp Range: | -55°C to +85°C |
| Dimension: | H 7.2mm x D 32.9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
64
$5.58
128+
$5.52
Product Variant Information section
Available Packaging
Package Qty:
64 per Tray
Mounting Method:
Through Hole