text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-5104/T

TL-5104 Series 3.6 V 2.1 Ah AA Tadiran Lithium Battery w/ Solder Tabs

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tadiran Batteries TL-5104/T - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: AA
Capacity: 2.1Ah
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
360
Multiple Of:
45
Total
$1,612.80
USD
Quantity
Unit Price
360+
$4.48
Product Variant Information section