Manufacturer Part #
TL-5135/P
TL Series 1.7 Ah 1/6 D Cell 3.6 V 3 Pin Lithium Battery
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tadiran Batteries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Tadiran Batteries TL-5135/P - Technical Attributes
Attributes Table
| Chemistry: | Lithium Metal |
| Rated Voltage: | 3.6V |
| Battery Cell Size: | 1/6 D |
| Capacity: | 1.7Ah |
| Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$7.07
10
$7.00
25
$6.94
40
$6.91
100+
$6.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray