text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-5242

TL Series 3.6 V 2.1 Ah Lithium Battery Pack with 3 Pin Connector

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Tadiran Batteries TL-5242 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Capacity: 2.1Ah
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.20
USD
Quantity
Unit Price
24
$7.55
48
$7.50
72
$7.48
96
$7.46
120+
$7.40
Product Variant Information section