text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-5955/S

TL-5955 Series 3.6 V 1.5 Ah 2/3AA Size Standard Tadiran Lithium Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tadiran Batteries TL-5955/S - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: 2/3 AA
Capacity: 1.5Ah
Rechargeable: No
Mounting Method: Fuse Block / Clip / Holder
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
270
Multiple Of:
270
Total
$1,263.60
USD
Quantity
Unit Price
270+
$4.68
Product Variant Information section