Manufacturer Part #
VL-1220/HFN
BATTERY LITH 3V 7MAH COIN 12.5MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:720 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry VL-1220/HFN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry VL-1220/HFN - Technical Attributes
Attributes Table
| Chemistry: | Lithium Ion |
| Rated Voltage: | 3V |
| Battery Cell Size: | Coin 12.5 mm |
| Capacity: | 7mAh |
| Rechargeable: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
720+
$2.59
Product Variant Information section
Available Packaging
Package Qty:
720 per Tray