Manufacturer Part #
VL-2330/G1CN
BATT LITH 3V 50MAH COIN 23.0MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry VL-2330/G1CN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry VL-2330/G1CN - Technical Attributes
Attributes Table
| Chemistry: | Lithium Ion |
| Rated Voltage: | 3V |
| Battery Cell Size: | Coin 23 mm |
| Capacity: | 50mAh |
| Rechargeable: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
400+
$3.38
Product Variant Information section
Available Packaging
Package Qty:
400 per Box