Manufacturer Part #
009155002402006
Battery Contacts 4.0MM 2-PC BATTERY 02P FIXED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1100 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
KYOCERA AVX 009155002402006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009155002402006 - Technical Attributes
Attributes Table
| Mounting Style: | Solder |
| Termination Style: | Vertical / SMT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,100+
$2.14
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount