text.skipToContent text.skipToNavigation

Manufacturer Part #

009155005401006

5 position two piece 4.0mm Pitch spring half Battery connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
KYOCERA AVX 009155005401006 - Technical Attributes
Attributes Table
Mounting Style: Clip
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
550
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,265.00
USD
Quantity
Unit Price
550+
$2.30
Product Variant Information section