text.skipToContent text.skipToNavigation

Manufacturer Part #

101

Space Saving 20 mm Cell Single Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  10.5mm x L  28.7mm x D  22.8mm
Mounting Style: Clip and PC Pin
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
952
USA:
952
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.10
USD
Quantity
Web Price
1
$2.10
30
$1.87
100
$1.80
250
$1.74
750+
$1.68
Product Variant Information section