text.skipToContent text.skipToNavigation

Manufacturer Part #

1024

Single AA Cell Gold Flash over Nickel Plate Surface Mount Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: AA
Dimension: H  15.3mm x L  68.9mm x W  15.5mm
Mounting Style: Clip
Termination Style: PCB
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$532.00
USD
Quantity
Web Price
200
$2.66
400
$2.18
600
$2.15
800+
$2.13
Product Variant Information section