text.skipToContent text.skipToNavigation

Manufacturer Part #

1025-7

Space Saving 24 mm Cell Single Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Keystone 1025-7 - Technical Attributes
Attributes Table
Dimension: H  12.8mm x L  20.5mm x D  24mm
Pricing Section
Global Stock:
4,900
USA:
4,900
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.90
USD
Quantity
Unit Price
10
$1.79
25
$1.76
50
$1.75
150
$1.72
300+
$1.68
Product Variant Information section