text.skipToContent text.skipToNavigation

Manufacturer Part #

1025

Space Saving Design 24 mm Dual Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Keystone 1025 - Technical Attributes
Attributes Table
Dimension: H  11.5mm x L  20.5mm x D  24mm
Pricing Section
Global Stock:
552
USA:
552
552
Factory Stock:Factory Stock:
3,434
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
Total
$25.35
USD
Quantity
Unit Price
15
$1.69
30
$1.67
75
$1.65
150
$1.63
300+
$1.60
Product Variant Information section